750342304 | ||
---|---|---|
DigiKey Part Number | 1297-1169-2-ND - Tape & Reel (TR) 1297-1169-1-ND - Cut Tape (CT) 1297-1169-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 750342304 | |
Description | XFMR FLYBACK DC/DC CONV 260UH SM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1750Vrms Isolation Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Voltage - Primary | 10 ~ 36V | |
Voltage - Auxiliary | 7V @ 250mA | |
Voltage - Isolation | 1750Vrms | |
Inductance @ Frequency | 260µH @ 50kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Footprint | 0.394" L x 0.475" W (10.00mm x 12.07mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.19782 | ¥24,197.82 |