750316669 | ||
---|---|---|
DigiKey Part Number | 732-750316669TR-ND - Tape & Reel (TR) 732-750316669CT-ND - Cut Tape (CT) 732-750316669DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 750316669 | |
Description | XFMR FWD P-P DC/DC CONV 60UH SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 400kHz Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | 60µH @ 10kHz | |
Frequency | 400kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.458" L x 0.364" W (11.63mm x 9.25mm) | |
Height - Seated (Max) | 0.157" (3.99mm) | |
Footprint | 0.458" L x 0.496" W (11.63mm x 12.60mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.46510 | ¥23,465.10 |