750314851 | ||
---|---|---|
DigiKey Part Number | 1297-1259-2-ND - Tape & Reel (TR) 1297-1259-1-ND - Cut Tape (CT) 1297-1259-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 750314851 | |
Description | XFMR ISOL BUCK DC/DC CON 68UH SM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 4000Vrms Isolation 300kHz Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 4000Vrms | |
Inductance @ Frequency | 68µH @ 10kHz | |
Frequency | 300kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.543" (13.80mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥42.99360 | ¥6,449.04 |