750312547 | ||
---|---|---|
DigiKey Part Number | 1297-1254-2-ND - Tape & Reel (TR) 1297-1254-1-ND - Cut Tape (CT) 1297-1254-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 750312547 | |
Description | XFMR ISOL BUCK DC/DC CONV 1UH SM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer Isolation 500kHz Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 3 ~ 6V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | - | |
Inductance @ Frequency | 1µH @ 100kHz | |
Frequency | 500kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.385" L x 0.360" W (9.78mm x 9.14mm) | |
Height - Seated (Max) | - | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥23.48740 | ¥7,046.22 |