749252020 | ||
---|---|---|
DigiKey Part Number | 732-749252020TR-ND - Tape & Reel (TR) 732-749252020CT-ND - Cut Tape (CT) 732-749252020DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 749252020 | |
Description | CURR SENSE XFMR 1:20 7A SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 7 A 1:20 Current Sense Transformer 1MHz 3mOhm Primary, 350mOhm Secondary 33 µH Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 7 A | |
Inductance | 33 µH | |
ET (Volt-Time) | 9VµS | |
Turns Ratio - Primary:Secondary | 1:20 | |
Current Ratio | - | |
DC Resistance (DCR) | 3mOhm Primary, 350mOhm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.183" W (4.70mm x 4.65mm) | |
Height - Seated (Max) | 0.140" (3.55mm) | |
Termination Style | Gull Wing |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.73888 | ¥25,477.76 |