74479298210 | ||
---|---|---|
DigiKey Part Number | 732-9724-2-ND - Tape & Reel (TR) 732-9724-1-ND - Cut Tape (CT) 732-9724-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74479298210 | |
Description | FIXED IND 1UH 2.5A 54 MOHM SMD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 µH Shielded Molded Inductor 2.5 A 54mOhm Max 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74479298210 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
50 | ¥9.43260 | ¥471.63 |
100 | ¥8.18470 | ¥818.47 |
1,000 | ¥7.31453 | ¥7,314.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.86971 | ¥17,609.13 |