7447024 | ||
---|---|---|
DigiKey Part Number | 732-7447024-ND | |
Manufacturer | ||
Manufacturer Product Number | 7447024 | |
Description | WE-FI LEADED TOROIDAL LINE CHOKE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 30 µH Unshielded Toroidal Inductor 3.7 A 40mOhm Max Vertical, No Base, 2 PC Pin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 30 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, No Base, 2 PC Pin | |
Supplier Device Package | Vertical, No Base, 2 PC Pin | |
Size / Dimension | 0.614" Dia x 0.343" W (15.60mm x 8.70mm) | |
Height - Seated (Max) | 0.343" (8.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
150 | ¥16.22167 | ¥2,433.25 |
300 | ¥15.16267 | ¥4,548.80 |
600 | ¥14.27605 | ¥8,565.63 |
900 | ¥12.94614 | ¥11,651.53 |