74404086101 | ||
---|---|---|
DigiKey Part Number | 732-11732-2-ND - Tape & Reel (TR) 732-11732-1-ND - Cut Tape (CT) 732-11732-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74404086101 | |
Description | FIXED IND 100UH 1.35A 238MOHM SM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.35 A 238mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 74404086101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 238mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 8065 | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
50 | ¥8.66080 | ¥433.04 |
100 | ¥6.56750 | ¥656.75 |
250 | ¥5.71372 | ¥1,428.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥5.54131 | ¥3,878.92 |