74404043221A | ||
---|---|---|
DigiKey Part Number | 732-10763-2-ND - Tape & Reel (TR) 732-10763-1-ND - Cut Tape (CT) 732-10763-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74404043221A | |
Description | FIXED IND 220UH 310MA 2.43OHM SM | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 310 mA 2.43Ohm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | 74404043221A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 210mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.43Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
50 | ¥4.33460 | ¥216.73 |
100 | ¥3.30020 | ¥330.02 |
1,000 | ¥2.86506 | ¥2,865.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.77476 | ¥8,324.28 |