726151004 | ||
---|---|---|
DigiKey Part Number | 732-12651-ND | |
Manufacturer | ||
Manufacturer Product Number | 726151004 | |
Description | RJ11 CONNECTOR COVER RJ11 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For RJ11 Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | RJ11 Connectors | |
Features | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.53600 | ¥35.36 |
50 | ¥2.94100 | ¥147.05 |
100 | ¥2.65210 | ¥265.21 |
500 | ¥2.35454 | ¥1,177.27 |
1,000 | ¥2.06554 | ¥2,065.54 |