709620800 | ||
---|---|---|
DigiKey Part Number | 732-12588-ND | |
Manufacturer | ||
Manufacturer Product Number | 709620800 | |
Description | SNAP-ON SPACER, ARRESTING ON BOT | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.197" (5.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.583" (14.80mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.77000 | ¥1.77 |
10 | ¥1.65000 | ¥16.50 |
50 | ¥1.47360 | ¥73.68 |
100 | ¥1.28830 | ¥128.83 |
500 | ¥1.20406 | ¥602.03 |
2,000 | ¥1.08619 | ¥2,172.38 |