709446000 | ||
---|---|---|
DigiKey Part Number | 732-12555-ND | |
Manufacturer | ||
Manufacturer Product Number | 709446000 | |
Description | SNAP-ON STOP SPACER REVERSE MOUN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.394" (10.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.733" (18.62mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.217" (5.50mm) | |
Mounting Panel Thickness | 0.047" ~ 0.071" (1.20mm ~ 1.80mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.88700 | ¥18.87 |
50 | ¥1.69160 | ¥84.58 |
100 | ¥1.47900 | ¥147.90 |
500 | ¥1.37702 | ¥688.51 |
1,000 | ¥1.30053 | ¥1,300.53 |