709440600 | ||
---|---|---|
DigiKey Part Number | 732-12541-ND | |
Manufacturer | ||
Manufacturer Product Number | 709440600 | |
Description | SNAP-ON STOP SPACER REVERSE MOUN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.157" (4.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.157" (4.00mm) | |
Length - Overall | 0.451" (11.45mm) | |
Support Hole Diameter | 0.118" (3.00mm) | |
Support Panel Thickness | 0.063" (1.60mm) | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.031" ~ 0.063" (0.80mm ~ 1.60mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.94000 | ¥1.94 |
10 | ¥1.75100 | ¥17.51 |
50 | ¥1.55780 | ¥77.89 |
100 | ¥1.37250 | ¥137.25 |
500 | ¥1.27142 | ¥635.71 |
2,000 | ¥1.21249 | ¥2,424.98 |