702925000 | ||
---|---|---|
DigiKey Part Number | 732-12496-ND | |
Manufacturer | ||
Manufacturer Product Number | 702925000 | |
Description | SELF-RETAINING SPACER 5,4 MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.213" (5.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.213" (5.40mm) | |
Length - Overall | 0.346" (8.80mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.063" ~ 0.071" (1.60mm ~ 1.80mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | 0.063" ~ 0.071" (1.60mm ~ 1.80mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.84500 | ¥18.45 |
50 | ¥1.64060 | ¥82.03 |
100 | ¥1.44500 | ¥144.50 |
500 | ¥1.34302 | ¥671.51 |
2,000 | ¥1.27503 | ¥2,550.06 |