690207102072 | ||
---|---|---|
DigiKey Part Number | 732-4876-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 690207102072 | |
Description | CONN DIP HDR IDC 20POS VERT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Red IDC Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 690207102072 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 20 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Board Guide | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red | |
Number of Positions Loaded | All |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥14.02200 | ¥140.22 |
100 | ¥13.47970 | ¥1,347.97 |
250 | ¥12.93792 | ¥3,234.48 |
500 | ¥11.58338 | ¥5,791.69 |