690157002472 | ||
---|---|---|
DigiKey Part Number | 732-690157002472-ND | |
Manufacturer | ||
Manufacturer Product Number | 690157002472 | |
Description | WR-MM MALE IDC CONNECTOR | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 24 Position Rectangular Plug Connector IDC Tin 28 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥15.12200 | ¥151.22 |
100 | ¥14.56340 | ¥1,456.34 |
250 | ¥13.93948 | ¥3,484.87 |
500 | ¥12.51104 | ¥6,255.52 |