520203000 | ||
---|---|---|
DigiKey Part Number | 732-12373-ND | |
Manufacturer | ||
Manufacturer Product Number | 520203000 | |
Description | TWISTER FOR CABLES WITH SELF-ADH | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Twist Lock Natural Adhesive 0.323" (8.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | - | |
Opening Size | 0.323" (8.20mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.984" (25.00mm) | |
Width | 0.512" (13.00mm) | |
Height | 1.134" (28.80mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.48500 | ¥34.85 |
50 | ¥3.11100 | ¥155.55 |
100 | ¥2.72860 | ¥272.86 |
250 | ¥2.54156 | ¥635.39 |
500 | ¥2.40554 | ¥1,202.77 |