158563230A | ||
---|---|---|
DigiKey Part Number | 732-158563230ATR-ND - Tape & Reel (TR) 732-158563230ACT-ND - Cut Tape (CT) 732-158563230ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 158563230A | |
Description | LED WL-SWTP WARM WHT 3000K 5630 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting WL-SWTP White, Warm 3000K 2.8V 65mA 120° 2212 (5630 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 32lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 176 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2212 (5630 Metric) | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.209" L x 0.118" W (5.30mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.80800 | ¥38.08 |
50 | ¥3.17060 | ¥158.53 |
100 | ¥2.81360 | ¥281.36 |
500 | ¥2.62656 | ¥1,313.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.62656 | ¥5,253.12 |