158302250 | ||
---|---|---|
DigiKey Part Number | 732-5666-2-ND - Tape & Reel (TR) 732-5666-1-ND - Cut Tape (CT) 732-5666-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 158302250 | |
Description | LED WL-SWTP COOL WHT 5000K 3022 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting WL-SWTP White, Cool 5000K 3.2V 60mA 120° 1208 (3020 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 158302250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 22lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
CRI (Color Rendering Index) | 85 (Typ) | |
Current - Max | 100mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | 3022 | |
Size / Dimension | 0.118" L x 0.083" W (3.00mm x 2.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 38°C/W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
50 | ¥2.83060 | ¥141.53 |
100 | ¥2.53310 | ¥253.31 |
500 | ¥2.22704 | ¥1,113.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.81054 | ¥3,621.08 |