VG0825001U | ||
---|---|---|
DigiKey Part Number | 1670-VG0825001U-ND | |
Manufacturer | ||
Manufacturer Product Number | VG0825001U | |
Description | VIBRATION LRA MOTOR LINEAR 0.6G | |
Customer Reference | ||
Detailed Description | AC Motor Vibration, LRA 1.2VAC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA | |
Motor Type | - | |
Voltage - Rated | 1.2VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 0.977 / 6.9 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.315" Dia (8.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |