Y405320R0000J0L | ||
---|---|---|
DigiKey Part Number | Y405320R0000J0L-ND | |
Manufacturer | ||
Manufacturer Product Number | Y405320R0000J0L | |
Description | TRIMMER 20 OHM 0.25W PC PIN TOP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 20 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | Y405320R0000J0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±5% | |
Temperature Coefficient | ±20ppm/°C | |
Number of Turns | 21 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Metal Foil | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.175" Face (6.35mm x 4.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥573.86960 | ¥14,346.74 |