Y16363K00000T9W | ||
---|---|---|
DigiKey Part Number | Y1636-3K-ND | |
Manufacturer | ||
Manufacturer Product Number | Y16363K00000T9W | |
Description | RES SMD 3K OHM 0.01% 1/10W 0603 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 3 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive Metal Foil | |
Datasheet | Datasheet | |
EDA/CAD Models | Y16363K00000T9W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.19000 | ¥175.19 |
10 | ¥144.75500 | ¥1,447.55 |
25 | ¥138.30120 | ¥3,457.53 |
40 | ¥131.38650 | ¥5,255.46 |
100 | ¥121.24390 | ¥12,124.39 |
300 | ¥119.86113 | ¥35,958.34 |
500 | ¥115.25102 | ¥57,625.51 |