Y162763K2000T0R | ||
---|---|---|
DigiKey Part Number | Y162763K2000T0R-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | Y162763K2000T0R | |
Description | RES SMD 63.2KOHM 0.01% 1/2W 2010 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 63.2 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Moisture Resistant, Non-Inductive Metal Foil | |
Datasheet | Datasheet | |
EDA/CAD Models | Y162763K2000T0R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.198" L x 0.097" W (5.03mm x 2.46mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥133.50451 | ¥133,504.51 |