Y16255R00000D9W | ||
---|---|---|
DigiKey Part Number | 804-1220-ND | |
Manufacturer | ||
Manufacturer Product Number | Y16255R00000D9W | |
Description | RES SMD 5 OHM 0.5% 0.3W 1206 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 5 Ohms ±0.5% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil | |
Datasheet | Datasheet | |
EDA/CAD Models | Y16255R00000D9W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.23000 | ¥176.23 |
10 | ¥150.68000 | ¥1,506.80 |
25 | ¥140.98680 | ¥3,524.67 |
40 | ¥132.17500 | ¥5,287.00 |
100 | ¥118.07630 | ¥11,807.63 |
300 | ¥117.19517 | ¥35,158.55 |
500 | ¥112.34876 | ¥56,174.38 |