Y1625500R000B9W | ||
---|---|---|
DigiKey Part Number | Y1625500R000B9W-ND | |
Manufacturer | ||
Manufacturer Product Number | Y1625500R000B9W | |
Description | RES SMD 500 OHM 0.1% 0.3W 1206 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 500 Ohms ±0.1% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil | |
Datasheet | Datasheet | |
EDA/CAD Models | Y1625500R000B9W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.22000 | ¥162.22 |
10 | ¥138.66400 | ¥1,386.64 |
25 | ¥129.74400 | ¥3,243.60 |
40 | ¥121.63575 | ¥4,865.43 |
100 | ¥108.66140 | ¥10,866.14 |
300 | ¥107.85003 | ¥32,355.01 |
500 | ¥103.39016 | ¥51,695.08 |