Y1624350R000T9R | ||
---|---|---|
DigiKey Part Number | Y1624-350TR-ND - Tape & Reel (TR) Y1624-350CT-ND - Cut Tape (CT) Y1624-350DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | Y1624350R000T9R | |
Description | RES SMD 350 OHM 0.01% 1/5W 0805 | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | 350 Ohms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil | |
Datasheet | Datasheet | |
EDA/CAD Models | Y1624350R000T9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.47000 | ¥178.47 |
10 | ¥147.48900 | ¥1,474.89 |
25 | ¥140.91200 | ¥3,522.80 |
50 | ¥133.86820 | ¥6,693.41 |
100 | ¥123.53340 | ¥12,353.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥135.76485 | ¥27,152.97 |
400 | ¥134.21618 | ¥53,686.47 |
600 | ¥129.05402 | ¥77,432.41 |