Y079130K0000T0L | ||
---|---|---|
DigiKey Part Number | Y079130K0000T0L-ND | |
Manufacturer | ||
Manufacturer Product Number | Y079130K0000T0L | |
Description | RES 30K OHM 0.6W 0.01% RADIAL | |
Customer Reference | ||
Detailed Description | 30 kOhms ±0.01% 0.6W Through Hole Resistor Moisture Resistant, Non-Inductive Metal Foil |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Failure Rate | - |