Y0019200R000T0L | ||
---|---|---|
DigiKey Part Number | Y0019200R000T0L-ND | |
Manufacturer | ||
Manufacturer Product Number | Y0019200R000T0L | |
Description | RES 200 OHM .3W .01% AXIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 200 Ohms ±0.01% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil | |
Datasheet | Datasheet | |
EDA/CAD Models | Y0019200R000T0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.375" Dia x 0.625" L (9.53mm x 15.88mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥256.68000 | ¥6,417.00 |