Y0007350R000T9L | ||
---|---|---|
DigiKey Part Number | Y0007-350-ND | |
Manufacturer | ||
Manufacturer Product Number | Y0007350R000T9L | |
Description | RES 350 OHM 0.6W 0.01% RADIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 350 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil | |
Datasheet | Datasheet | |
EDA/CAD Models | Y0007350R000T9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.87000 | ¥129.87 |
10 | ¥111.01500 | ¥1,110.15 |
25 | ¥103.87440 | ¥2,596.86 |
50 | ¥97.38260 | ¥4,869.13 |
100 | ¥86.99530 | ¥8,699.53 |
300 | ¥86.34620 | ¥25,903.86 |
500 | ¥82.77550 | ¥41,387.75 |
1,000 | ¥80.34899 | ¥80,348.99 |