PBX10R000A | |
---|---|
DigiKey Part Number | PBX10R000A-ND |
Manufacturer | |
Manufacturer Product Number | PBX10R000A |
Description | PBX10R000A 5 PPM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.05% 10W Metal Foil Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | - | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±0.05% | |
Power (Watts) | 10W | |
Composition | Metal Foil | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | - | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 1.575" L x 0.787" W (40.00mm x 20.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Lead Style | 2-Terminal | |
Package / Case | Radial | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥714.95000 | ¥714.95 |