MSR-10N | ||
---|---|---|
DigiKey Part Number | MSR-10N-ND | |
Manufacturer | ||
Manufacturer Product Number | MSR-10N | |
Description | MILLIOHMMETER FIELD TESTING | |
Customer Reference | ||
Detailed Description | Field Testing Milliohmmeter | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Milliohmmeter | |
For Use With/Related Products | Field Testing | |
Specifications | - | |
Weight | 0.331 lb (150.14 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,193.32000 | ¥13,193.32 |