MDZ20K000T | ||
---|---|---|
DigiKey Part Number | 804-MDZ20K000T-ND | |
Manufacturer | ||
Manufacturer Product Number | MDZ20K000T | |
Description | MDZ20K000T 1 PPM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 20 kOhms ±0.01% 0.125W, 1/8W Through Hole Resistor Radial Metal Foil | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | - | |
Temperature Coefficient | ±1ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.291" L x 0.091" W (7.40mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥127.68800 | ¥2,553.76 |