MAX10K500D

DigiKey Part Number
MAX10K500D-ND
Manufacturer
Manufacturer Product Number
MAX10K500D
Description
RES 10.5K OHM 0.5% 0.3W RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±0.5% 0.3W Through Hole Resistor Radial Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Foil
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.311" L x 0.110" W (7.90mm x 2.80mm)
Height - Seated (Max)
0.335" (8.50mm)
Number of Terminations
2
Failure Rate
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20¥82.71450¥1,654.29
Manufacturers Standard Package