WB201-NFW24H-BP | ||
---|---|---|
DigiKey Part Number | WB201-NFW24H-BP-ND | |
Manufacturer | ||
Manufacturer Product Number | WB201-NFW24H-BP | |
Description | T-1 3/4 SUB-MINIATURE LAMP WEDGE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement White Wedge 24V T - 1 3/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Wedge Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Wedge | |
Color | White | |
Millicandela Rating | 280mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30 | ¥143.99400 | ¥4,319.82 |