VC18602351 | ||
---|---|---|
DigiKey Part Number | VC18602351-ND | |
Manufacturer | ||
Manufacturer Product Number | VC18602351 | |
Description | LED T3 1/4 BAY GRN 24VAC/DC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Green Bayonet 24V AC/DC T - 3 1/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 515nm | |
Voltage - Forward (Vf) (Typ) | 24V AC/DC | |
Base Type | Bayonet | |
Color | Green | |
Millicandela Rating | 10000mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.97000 | ¥77.97 |
10 | ¥56.54900 | ¥565.49 |
100 | ¥46.73120 | ¥4,673.12 |
1,000 | ¥38.69428 | ¥38,694.28 |