VC1511A35UR3 | ||
---|---|---|
DigiKey Part Number | VC1511A35UR3-ND | |
Manufacturer | ||
Manufacturer Product Number | VC1511A35UR3 | |
Description | LED T1 3/4 WG 630NM RED 24VDC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Red Wedge 24V T - 1 3/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Wedge Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 630nm | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Wedge | |
Color | Red | |
Millicandela Rating | 230mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.57000 | ¥54.57 |
10 | ¥38.58200 | ¥385.82 |
100 | ¥31.60030 | ¥3,160.03 |
1,000 | ¥24.43511 | ¥24,435.11 |