SP160604-50K | ||
---|---|---|
DigiKey Part Number | SP160604-50K-ND | |
Manufacturer | ||
Manufacturer Product Number | SP160604-50K | |
Description | 9WATT, E26, A21, 5000 KELVIN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement White, Cool Medium or standard: E26 110 VAC ~ 130 VAC, 105 VDC ~ 280 VDC 2.567" Dia x 5.118" H (65.20mm x 130.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | General Purpose Lamps | |
Size / Dimension | 2.567" Dia x 5.118" H (65.20mm x 130.00mm) | |
Wavelength | 5000K | |
Voltage - Forward (Vf) (Typ) | 110 VAC ~ 130 VAC, 105 VDC ~ 280 VDC | |
Base Type | Medium or standard: E26 | |
Color | White, Cool | |
Millicandela Rating | - | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥677.31000 | ¥677.31 |
50 | ¥581.72360 | ¥29,086.18 |
100 | ¥552.63730 | ¥55,263.73 |