MB403-W28-CW | ||
---|---|---|
DigiKey Part Number | MB403-W28-CW-ND | |
Manufacturer | ||
Manufacturer Product Number | MB403-W28-CW | |
Description | LED LAMP T-3 1/4 MIN BAYONET WHT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement White Miniature Bayonet (BA9S) 28V T - 3 1/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | White | |
Millicandela Rating | 1560mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.56000 | ¥198.56 |
10 | ¥155.48500 | ¥1,554.85 |
100 | ¥135.81330 | ¥13,581.33 |