MB403-R15-CR | ||
---|---|---|
DigiKey Part Number | MB403-R15-CR-ND | |
Manufacturer | ||
Manufacturer Product Number | MB403-R15-CR | |
Description | LED REPLAC. T-3 1/2 BAYONET RED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Red Miniature Bayonet (BA9S) 15V T - 3 1/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 634nm | |
Voltage - Forward (Vf) (Typ) | 15V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Red | |
Millicandela Rating | 2180mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥155.48360 | ¥7,774.18 |