MB403-G24-CG | ||
---|---|---|
DigiKey Part Number | MB403-G24-CG-ND | |
Manufacturer | ||
Manufacturer Product Number | MB403-G24-CG | |
Description | LED LAMP T-3 1/4 MIN BAYONET GRN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lamp Replacement Green Miniature Bayonet (BA9S) 24V T - 3 1/4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 520nm | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Green | |
Millicandela Rating | 2400mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥196.69000 | ¥196.69 |
10 | ¥154.01900 | ¥1,540.19 |
100 | ¥134.53280 | ¥13,453.28 |
500 | ¥123.39900 | ¥61,699.50 |