LPC_090_CTP | ||
---|---|---|
DigiKey Part Number | LPC_090_CTP-ND | |
Manufacturer | ||
Manufacturer Product Number | LPC_090_CTP | |
Description | LIGHT PIPE ROUND 4MM CLEAR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Clamping | |
Datasheet | Datasheet | |
EDA/CAD Models | LPC_090_CTP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Clamping | |
Lens Style | Round with Flat Top | |
Lens Size | 4.83mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.38000 | ¥6.38 |
10 | ¥4.16100 | ¥41.61 |
100 | ¥2.72610 | ¥272.61 |
1,000 | ¥2.52601 | ¥2,526.01 |