FLX_12 | |
---|---|
DigiKey Part Number | FLX_12-ND |
Manufacturer | |
Manufacturer Product Number | FLX_12 |
Description | LIGHTPIPE FLEXIBLE 12" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 12" (305mm) - Fiber Optic Panel Mount, Press Fit, Front |
EDA/CAD Models | FLX_12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 12" (305mm) - Fiber Optic | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | - | |
Lens Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.09000 | ¥64.09 |
10 | ¥46.48700 | ¥464.87 |
100 | ¥38.41400 | ¥3,841.40 |
500 | ¥33.64318 | ¥16,821.59 |
1,000 | ¥31.80808 | ¥31,808.08 |
2,000 | ¥31.07405 | ¥62,148.10 |