DSM7TA56105T | |
---|---|
DigiKey Part Number | DSM7TA56105TTR-ND - Tape & Reel (TR) DSM7TA56105TCT-ND - Cut Tape (CT) DSM7TA56105TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSM7TA56105T |
Description | DISPLAY 7SEG 0.56" SGL GRN 10SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 3.1V 0.748" H x 0.492" W x 0.128" D (19.00mm x 12.50mm x 3.25mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSM7TA56105T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.492" W x 0.128" D (19.00mm x 12.50mm x 3.25mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | - | |
Millicandela Rating | 600mcd | |
Wavelength - Peak | 530nm | |
Power Dissipation (Max) | - | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
10 | ¥14.80700 | ¥148.07 |
100 | ¥11.39700 | ¥1,139.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥9.33638 | ¥7,469.10 |
1,600 | ¥8.85346 | ¥14,165.54 |
2,400 | ¥8.37055 | ¥20,089.32 |
5,600 | ¥8.17738 | ¥45,793.33 |