CNX722C200FVB | ||
---|---|---|
DigiKey Part Number | CNX722C200FVB-ND | |
Manufacturer | ||
Manufacturer Product Number | CNX722C200FVB | |
Description | IND PMI 22MM RED FLEXVOLT SCREW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Red 5V ~ 28V 20mA | |
Datasheet | Datasheet | |
EDA/CAD Models | CNX722C200FVB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V ~ 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.35mm) | |
Lens Size | 25.60mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1300mcd ~ 1900mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP67, NEMA 6P | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.39000 | ¥148.39 |
10 | ¥111.92900 | ¥1,119.29 |
100 | ¥94.02060 | ¥9,402.06 |
1,000 | ¥81.54845 | ¥81,548.45 |