CNX_C_X_4_1_24 | |
---|---|
DigiKey Part Number | CNX_C_X_4_1_24-ND |
Manufacturer | |
Manufacturer Product Number | CNX_C_X_4_1_24 |
Description | LED CONN CBL ASSY 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Cable Assembly | |
For Use With/Related Products | T-1 3/4 LED | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.15000 | ¥56.15 |
10 | ¥39.70000 | ¥397.00 |
100 | ¥32.51560 | ¥3,251.56 |
500 | ¥27.41150 | ¥13,705.75 |
1,000 | ¥25.14293 | ¥25,142.93 |
2,000 | ¥24.10322 | ¥48,206.44 |