CNX_C_X_4_1_18 | |
---|---|
DigiKey Part Number | CNX_C_X_4_1_18-ND |
Manufacturer | |
Manufacturer Product Number | CNX_C_X_4_1_18 |
Description | LED CONN CBL ASSY 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Cable Assembly | |
For Use With/Related Products | T-1 3/4 LED | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
10 | ¥36.56400 | ¥365.64 |
100 | ¥29.94850 | ¥2,994.85 |
500 | ¥25.24736 | ¥12,623.68 |
1,000 | ¥23.15799 | ¥23,157.99 |
2,000 | ¥22.20034 | ¥44,400.68 |