CNX_C_X_4_1_08 | |
---|---|
DigiKey Part Number | CNX_C_X_4_1_08-ND |
Manufacturer | |
Manufacturer Product Number | CNX_C_X_4_1_08 |
Description | LED CONN CBL ASSY 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Cable Assembly | |
For Use With/Related Products | T-1 3/4 LED | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥30.12000 | ¥301.20 |
100 | ¥24.67240 | ¥2,467.24 |
500 | ¥20.79904 | ¥10,399.52 |
1,000 | ¥19.07778 | ¥19,077.78 |
2,000 | ¥18.28887 | ¥36,577.74 |