CNX_C_E_4_1_04 | ||
---|---|---|
DigiKey Part Number | CNX_C_E_4_1_04-ND | |
Manufacturer | ||
Manufacturer Product Number | CNX_C_E_4_1_04 | |
Description | LED CONN CBL ASSY 5MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Cable Assembly | |
For Use With/Related Products | T-1 3/4 LED | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.58000 | ¥44.58 |
10 | ¥31.51600 | ¥315.16 |
100 | ¥25.81270 | ¥2,581.27 |
500 | ¥21.76084 | ¥10,880.42 |
1,000 | ¥19.95996 | ¥19,959.96 |
2,000 | ¥19.13460 | ¥38,269.20 |