CNX_482_1_GTP_12 | ||
---|---|---|
DigiKey Part Number | CNX_482_1_GTP_12-ND | |
Manufacturer | ||
Manufacturer Product Number | CNX_482_1_GTP_12 | |
Description | PMT INDCTR MS BLK ANDZD ALUM GRN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green Fresnel 1.9V 20mA Wire Leads - 12" (304.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Fresnel | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.9V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.40" (10.16mm) | |
Lens Size | 12.70mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 415mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 12" (304.80mm) | |
Ingress Protection | NEMA 4 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.97000 | ¥158.97 |
10 | ¥119.90300 | ¥1,199.03 |
100 | ¥100.71570 | ¥10,071.57 |
500 | ¥92.49420 | ¥46,247.10 |