CNX_410_012_X02_4_1_18 | ||
---|---|---|
DigiKey Part Number | VCCCNX_410_012_X02_4_1_18-ND | |
Manufacturer | ||
Manufacturer Product Number | CNX_410_012_X02_4_1_18 | |
Description | LED CBL ASSY 5MM 0.5W W/BK 18"LD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Cable Assembly | |
For Use With/Related Products | T-1 3/4 LED | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.49880 | ¥15,249.40 |